Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHC1E101P

RS Stock No.: 727-0893Brand: PanasonicManufacturers Part No.: EEEHC1E101P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

HC SMD

Ripple Current

130mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Malaysia

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHC1E101P

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHC1E101P

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

HC SMD

Ripple Current

130mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Malaysia

You may be interested in