Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H1R0R

RS Stock No.: 727-0938PBrand: PanasonicManufacturers Part No.: EEEHC1H1R0R
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Series

HC SMD

Polarised

Polar

Ripple Current

10mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

HC Series

Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H1R0R
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H1R0R

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Series

HC SMD

Polarised

Polar

Ripple Current

10mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

HC Series

Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.