Technical documents
Specifications
Brand
PanasonicCapacitance
100μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
10V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface Mount
Packaging
Reel pack
Polarity
Polar
Length
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Pin Count
2
Capacitor Ripple Current
62mArms
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lead Pitch
0.65mm
Lifetime
5000 h
Standards/Approvals
RoHS
Leakage Current
10μA
Tolerance
0.2
Series
HD
Automotive Standard
AEC-Q200
Dissipation Factor
0.19%
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
PanasonicCapacitance
100μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
10V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface Mount
Packaging
Reel pack
Polarity
Polar
Length
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Pin Count
2
Capacitor Ripple Current
62mArms
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lead Pitch
0.65mm
Lifetime
5000 h
Standards/Approvals
RoHS
Leakage Current
10μA
Tolerance
0.2
Series
HD
Automotive Standard
AEC-Q200
Dissipation Factor
0.19%
Country of Origin
Malaysia
