Panasonic 4.7μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A4R7P

RS Stock No.: 727-0837Brand: PanasonicManufacturers Part No.: EEEHD2A4R7P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

Series

HD SMD

Ripple Current

50mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 4.7μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A4R7P

P.O.A.

Panasonic 4.7μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A4R7P

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

Series

HD SMD

Ripple Current

50mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in