Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lifetime
3000h
Lead Pitch
4.6mm
Series
TK
Polarised
Polar
Equivalent Series Resistance
200mΩ
Ripple Current
270mA
Leakage Current
33 μA
Tolerance
±20%
Product details
TK Series
Panasonic TK Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C. These surface mount capacitors offer Low ESR at -40°C, 50% lower than the Panasonic TG Series.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
2
P.O.A.
Standard
2
Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lifetime
3000h
Lead Pitch
4.6mm
Series
TK
Polarised
Polar
Equivalent Series Resistance
200mΩ
Ripple Current
270mA
Leakage Current
33 μA
Tolerance
±20%
Product details
TK Series
Panasonic TK Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C. These surface mount capacitors offer Low ESR at -40°C, 50% lower than the Panasonic TG Series.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.