Panasonic 15μF Polymer Aluminium Polymer Capacitor 20V dc, Surface Mount - EEFCS1D150R

RS Stock No.: 866-3646Brand: PanasonicManufacturers Part No.: EEFCS1D150R
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

15µF

Voltage

20V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.1mm

Height

1.1mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

SP-Cap CS

Polarised

Polar

Ripple Current

3.2Arms

Leakage Current

90 μA

Tolerance

±20%

Equivalent Series Resistance

40mΩ

Product details

SP-CAP C Series

Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.

Features & Benefits:

CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 15μF Polymer Aluminium Polymer Capacitor 20V dc, Surface Mount - EEFCS1D150R

P.O.A.

Panasonic 15μF Polymer Aluminium Polymer Capacitor 20V dc, Surface Mount - EEFCS1D150R
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

15µF

Voltage

20V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.1mm

Height

1.1mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

SP-Cap CS

Polarised

Polar

Ripple Current

3.2Arms

Leakage Current

90 μA

Tolerance

±20%

Equivalent Series Resistance

40mΩ

Product details

SP-CAP C Series

Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.

Features & Benefits:

CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)