Panasonic 330μF Polymer Capacitor 2V dc, Surface Mount - EEFCX0D331R

RS Stock No.: 866-3696Brand: PanasonicManufacturers Part No.: EEFCX0D331R
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

2V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

5.1Arms

Leakage Current

66 μA

Tolerance

±20%

Equivalent Series Resistance

15mΩ

Series

SP-Cap CX

Polarised

Polar

Product details

SP-CAP C Series

Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.

Features & Benefits:

CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Polymer Capacitor 2V dc, Surface Mount - EEFCX0D331R
Select packaging type

P.O.A.

Panasonic 330μF Polymer Capacitor 2V dc, Surface Mount - EEFCX0D331R
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Capacitance

330µF

Voltage

2V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

5.1Arms

Leakage Current

66 μA

Tolerance

±20%

Equivalent Series Resistance

15mΩ

Series

SP-Cap CX

Polarised

Polar

Product details

SP-CAP C Series

Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.

Features & Benefits:

CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)