Panasonic 270μF Polymer Capacitor 4V dc, Surface Mount - EEFCX0G271R

RS Stock No.: 172-3780Brand: PanasonicManufacturers Part No.: EEFCX0G271R
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

270µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

15mΩ

Ripple Current

5.1Arms

Series

SP-Cap CX

Polarised

Polar

Leakage Current

108 μA

Tolerance

±20%

Country of Origin

Japan

Product details

SP-CAP C Series

Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.

Features & Benefits:

CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 270μF Polymer Capacitor 4V dc, Surface Mount - EEFCX0G271R

P.O.A.

Panasonic 270μF Polymer Capacitor 4V dc, Surface Mount - EEFCX0G271R
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

270µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

15mΩ

Ripple Current

5.1Arms

Series

SP-Cap CX

Polarised

Polar

Leakage Current

108 μA

Tolerance

±20%

Country of Origin

Japan

Product details

SP-CAP C Series

Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.

Features & Benefits:

CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)