Panasonic 390μF Polymer Aluminium Polymer Capacitor 2.5V dc, Surface Mount - EEFSX0E391XE

RS Stock No.: 726-9887Brand: PanasonicManufacturers Part No.: EEFSX0E391XE
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

390µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lifetime

1000h

Equivalent Series Resistance

6mΩ

Series

SP-Cap SX

Polarised

Polar

Ripple Current

3.5A

Tolerance

±20%

Product details

SP-CAP Surface Mount Type S Series

Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are ideal for ensuring the safe operation of sensitive components within your electronic circuits.

Features & Benefits:

SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 390μF Polymer Aluminium Polymer Capacitor 2.5V dc, Surface Mount - EEFSX0E391XE

P.O.A.

Panasonic 390μF Polymer Aluminium Polymer Capacitor 2.5V dc, Surface Mount - EEFSX0E391XE
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

390µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lifetime

1000h

Equivalent Series Resistance

6mΩ

Series

SP-Cap SX

Polarised

Polar

Ripple Current

3.5A

Tolerance

±20%

Product details

SP-CAP Surface Mount Type S Series

Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are ideal for ensuring the safe operation of sensitive components within your electronic circuits.

Features & Benefits:

SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes