Panasonic 150μF Polymer Aluminium Polymer Capacitor 4V dc, Surface Mount - EEFSX0G151ER

RS Stock No.: 866-3968Brand: PanasonicManufacturers Part No.: EEFSX0G151ER
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

150µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

60 μA

Tolerance

±20%

Series

SP-Cap SX

Polarised

Polar

Equivalent Series Resistance

9mΩ

Ripple Current

6.3Arms

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 150μF Polymer Aluminium Polymer Capacitor 4V dc, Surface Mount - EEFSX0G151ER

P.O.A.

Panasonic 150μF Polymer Aluminium Polymer Capacitor 4V dc, Surface Mount - EEFSX0G151ER
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

150µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

60 μA

Tolerance

±20%

Series

SP-Cap SX

Polarised

Polar

Equivalent Series Resistance

9mΩ

Ripple Current

6.3Arms