Technical documents
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
200V dc
Mounting Type
Panel Mount
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
G-AA Al electrolytic cap,4700uF 200V
1
P.O.A.
G-AA Al electrolytic cap,4700uF 200V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
200V dc
Mounting Type
Panel Mount
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
