Technical documents
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
400V dc
Mounting Type
Panel Mount
Technology
Electrolytic
Dimensions
76.2 x 104.78mm
Height
104.78mm
Minimum Operating Temperature
-40°C
Diameter
76.199mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Ripple Current
19.91A
Tolerance
±20%
Equivalent Series Resistance
26mΩ
Stock information temporarily unavailable.
P.O.A.
G-AA Al electrolytic cap,4700uF 400V
1
P.O.A.
G-AA Al electrolytic cap,4700uF 400V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
400V dc
Mounting Type
Panel Mount
Technology
Electrolytic
Dimensions
76.2 x 104.78mm
Height
104.78mm
Minimum Operating Temperature
-40°C
Diameter
76.199mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Ripple Current
19.91A
Tolerance
±20%
Equivalent Series Resistance
26mΩ
