Technical documents
Specifications
Brand
PanasonicCapacitance
33pF
Voltage
63V dc
Mounting Type
Panel Mount
Technology
Electrolytic
Dimensions
50.8 (Dia.) x 79.38mm
Height
79.38mm
Minimum Operating Temperature
-40°C
Diameter
50.8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
13.35A
Tolerance
±20%
Equivalent Series Resistance
11mΩ
P.O.A.
G-BA Al electrolytic cap,33000uF 63V
1
P.O.A.
G-BA Al electrolytic cap,33000uF 63V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicCapacitance
33pF
Voltage
63V dc
Mounting Type
Panel Mount
Technology
Electrolytic
Dimensions
50.8 (Dia.) x 79.38mm
Height
79.38mm
Minimum Operating Temperature
-40°C
Diameter
50.8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
13.35A
Tolerance
±20%
Equivalent Series Resistance
11mΩ
