Panasonic 100 μF Electrolytic Capacitor 50V, Surface Mount Solder - EEHZC1H101V Metal Case

RS Stock No.: 759-001Brand: PanasonicManufacturers Part No.: EEHZC1H101V
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100μF

Product Type

Electrolytic Capacitor

Voltage

50V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface Mount

Packaging

Tape and Reel

Height

12mm

Polarity

Polar

Length

10.5mm

Package/Case

Metal Case

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

125°C

Lifetime

4000 h

Standards/Approvals

RoHS Compliant

Width

10mm

Tolerance ±

20%

Ripple Current

1600mA

Leakage Current

50μA

Series

ZC

Automotive Standard

AEC-Q200

Dissipation Factor

10%

Country of Origin

Japan

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 100 μF Electrolytic Capacitor 50V, Surface Mount Solder - EEHZC1H101V Metal Case
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 100 μF Electrolytic Capacitor 50V, Surface Mount Solder - EEHZC1H101V Metal Case

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Capacitance

100μF

Product Type

Electrolytic Capacitor

Voltage

50V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface Mount

Packaging

Tape and Reel

Height

12mm

Polarity

Polar

Length

10.5mm

Package/Case

Metal Case

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

125°C

Lifetime

4000 h

Standards/Approvals

RoHS Compliant

Width

10mm

Tolerance ±

20%

Ripple Current

1600mA

Leakage Current

50μA

Series

ZC

Automotive Standard

AEC-Q200

Dissipation Factor

10%

Country of Origin

Japan