Panasonic 2200μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETED2D222LJ

RS Stock No.: 790-0089Brand: PanasonicManufacturers Part No.: EETED2D222LJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

5.89A

Tolerance

±20%

Series

TS SNAP IN

Equivalent Series Resistance

68mΩ

Product details

ED Series type TS

Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies

P.O.A.

Panasonic 2200μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETED2D222LJ
Select packaging type

P.O.A.

Panasonic 2200μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETED2D222LJ

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

2200µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

5.89A

Tolerance

±20%

Series

TS SNAP IN

Equivalent Series Resistance

68mΩ

Product details

ED Series type TS

Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies