Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETED2G151JJ

RS Stock No.: 790-0109Brand: PanasonicManufacturers Part No.: EETED2G151JJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

150µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Equivalent Series Resistance

884mΩ

Series

TS SNAP IN

Ripple Current

1.53A

Tolerance

±20%

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETED2G151JJ
Select packaging type

P.O.A.

Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETED2G151JJ

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Capacitance

150µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Equivalent Series Resistance

884mΩ

Series

TS SNAP IN

Ripple Current

1.53A

Tolerance

±20%