Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETED2G331DA

RS Stock No.: 575-343Brand: PanasonicManufacturers Part No.: EETED2G331DA
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Series

ED SNAP IN

Ripple Current

1.71A

Tolerance

±20%

Equivalent Series Resistance

402mΩ

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETED2G331DA
Select packaging type

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETED2G331DA

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Capacitance

330µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Series

ED SNAP IN

Ripple Current

1.71A

Tolerance

±20%

Equivalent Series Resistance

402mΩ