Panasonic 68μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETED2W680HJ

RS Stock No.: 790-0112Brand: PanasonicManufacturers Part No.: EETED2W680HJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

68µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Equivalent Series Resistance

1.95Ω

Series

ED type TS

Ripple Current

1.08A

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 68μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETED2W680HJ
Select packaging type

P.O.A.

Panasonic 68μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETED2W680HJ

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Capacitance

68µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Equivalent Series Resistance

1.95Ω

Series

ED type TS

Ripple Current

1.08A