Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETEE2D102JJ

RS Stock No.: 743-5387Brand: PanasonicManufacturers Part No.: EETEE2D102JJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

ED SNAP IN

Ripple Current

3.48A

Leakage Current

3√CV μA

Tolerance

±20%

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETEE2D102JJ
Select packaging type

P.O.A.

Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETEE2D102JJ

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Capacitance

1000µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

ED SNAP IN

Ripple Current

3.48A

Leakage Current

3√CV μA

Tolerance

±20%