Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Tolerance
±20%
Series
EE SNAP IN
Ripple Current
2.22A
P.O.A.
Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETEE2D471HJ
Select packaging type
Standard
1
P.O.A.
Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETEE2D471HJ
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Tolerance
±20%
Series
EE SNAP IN
Ripple Current
2.22A
