Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E221HJ

RS Stock No.: 711-8224Brand: PanasonicManufacturers Part No.: EETEE2E221HJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Ripple Current

1.43A

Tolerance

±20%

You may be interested in
Nichicon 220 μF Capacitor 250 V dc, Snap-in
P.O.A.Each (In a Pack of 2) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E221HJ
Select packaging type

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E221HJ

Stock information temporarily unavailable.

Select packaging type

You may be interested in
Nichicon 220 μF Capacitor 250 V dc, Snap-in
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Capacitance

220µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Ripple Current

1.43A

Tolerance

±20%

You may be interested in
Nichicon 220 μF Capacitor 250 V dc, Snap-in
P.O.A.Each (In a Pack of 2) (ex VAT)