Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G221LJ

RS Stock No.: 743-5456Brand: PanasonicManufacturers Part No.: EETEE2G221LJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Ripple Current

1.79A

Leakage Current

889 μA

Tolerance

±20%

Product details

EE Series

Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies

Stock information temporarily unavailable.

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G221LJ
Select packaging type

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G221LJ

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Ripple Current

1.79A

Leakage Current

889 μA

Tolerance

±20%

Product details

EE Series

Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies