Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W101JJ

RS Stock No.: 743-5481Brand: PanasonicManufacturers Part No.: EETEE2W101JJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Ripple Current

950mA

Tolerance

±20%

Leakage Current

636 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W101JJ
Select packaging type

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W101JJ
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Ripple Current

950mA

Tolerance

±20%

Leakage Current

636 μA