Panasonic 180μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W181JJ

RS Stock No.: 743-5490Brand: PanasonicManufacturers Part No.: EETEE2W181JJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

180µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

ED SNAP IN

Ripple Current

1.38A

Leakage Current

3√CV μA

Tolerance

±20%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 180μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W181JJ
Select packaging type

P.O.A.

Panasonic 180μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W181JJ
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Capacitance

180µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

ED SNAP IN

Ripple Current

1.38A

Leakage Current

3√CV μA

Tolerance

±20%