Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole - EETHC2C102JJ

RS Stock No.: 790-0285PBrand: PanasonicManufacturers Part No.: EETHC2C102JJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

160V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

2.2A

Tolerance

±20%

Series

TS type HC

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole - EETHC2C102JJ
Select packaging type

P.O.A.

Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole - EETHC2C102JJ
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical documents

Specifications

Capacitance

1000µF

Voltage

160V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

2.2A

Tolerance

±20%

Series

TS type HC

You may be interested in