Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETHC2D102KJ

RS Stock No.: 790-0291Brand: PanasonicManufacturers Part No.: EETHC2D102KJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

TS SNAP IN

Ripple Current

2.3A

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETHC2D102KJ
Select packaging type

P.O.A.

Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETHC2D102KJ

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Capacitance

1000µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

TS SNAP IN

Ripple Current

2.3A

Tolerance

±20%

You may be interested in