Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETHC2E471JJ

RS Stock No.: 790-0308Brand: PanasonicManufacturers Part No.: EETHC2E471JJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

1.4A

Tolerance

±20%

Series

TS SNAP IN

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETHC2E471JJ

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETHC2E471JJ

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

470µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

1.4A

Tolerance

±20%

Series

TS SNAP IN