Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
400V dc
Technology
Electrolytic
Dimensions
35 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Leakage Current
3√CV μA
Tolerance
±20%
Series
HD SNAP IN
Ripple Current
1.68A
P.O.A.
Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - EETHD2G471LJ
Select packaging type
Production pack (Box)
1
P.O.A.
Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - EETHD2G471LJ
Stock information temporarily unavailable.
Select packaging type
Production pack (Box)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
400V dc
Technology
Electrolytic
Dimensions
35 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Leakage Current
3√CV μA
Tolerance
±20%
Series
HD SNAP IN
Ripple Current
1.68A
