Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
420V dc
Technology
Electrolytic
Dimensions
30 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
1.71A
Leakage Current
3√CV μA
Tolerance
±20%
Series
HD SNAP IN
Stock information temporarily unavailable.
P.O.A.
Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 420V dc - EETHD2S471KJ
1
P.O.A.
Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 420V dc - EETHD2S471KJ
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
420V dc
Technology
Electrolytic
Dimensions
30 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
1.71A
Leakage Current
3√CV μA
Tolerance
±20%
Series
HD SNAP IN
