Panasonic 120μF Electrolytic Aluminium Electrolytic Capacitor 450V dc - EETHD2W121HJ

RS Stock No.: 744-1903Brand: PanasonicManufacturers Part No.: EETHD2W121HJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

120µF

Voltage

450V dc

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

HD SNAP IN

Ripple Current

720mA

Leakage Current

3√CV μA

Tolerance

±20%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 120μF Electrolytic Aluminium Electrolytic Capacitor 450V dc - EETHD2W121HJ
Select packaging type

P.O.A.

Panasonic 120μF Electrolytic Aluminium Electrolytic Capacitor 450V dc - EETHD2W121HJ
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Capacitance

120µF

Voltage

450V dc

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

HD SNAP IN

Ripple Current

720mA

Leakage Current

3√CV μA

Tolerance

±20%