Technical documents
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
1.16A
Equivalent Series Resistance
1.326Ω
Series
UQ
Tolerance
±20%
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
1.16A
Equivalent Series Resistance
1.326Ω
Series
UQ
Tolerance
±20%
Country of Origin
Malaysia
