Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E101

RS Stock No.: 747-2064Brand: PanasonicManufacturers Part No.: EEUEB1E101
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

7000h

Ripple Current

135mA

Leakage Current

25 μA

Tolerance

±20%

Series

EB(A)

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E101

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E101

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

7000h

Ripple Current

135mA

Leakage Current

25 μA

Tolerance

±20%

Series

EB(A)