Panasonic 47μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H470

RS Stock No.: 747-2128Brand: PanasonicManufacturers Part No.: EEUEB1H470
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

2.5mm

Leakage Current

23.5 μA

Tolerance

±20%

Series

EB(A)

Ripple Current

87mA

You may be interested in
Panasonic - EEUFR1H470
P.O.A.Each (In a Pack of 25) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H470

P.O.A.

Panasonic 47μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H470

Stock information temporarily unavailable.

You may be interested in
Panasonic - EEUFR1H470
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

2.5mm

Leakage Current

23.5 μA

Tolerance

±20%

Series

EB(A)

Ripple Current

87mA

You may be interested in
Panasonic - EEUFR1H470
P.O.A.Each (In a Pack of 25) (ex VAT)