Panasonic 82μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C820

RS Stock No.: 526-1941Brand: PanasonicManufacturers Part No.: EEUED2C820
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

82µF

Voltage

160V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

1.06A

Tolerance

±20%

Series

ED RADIAL

Product details

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 82μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C820

P.O.A.

Panasonic 82μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C820

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

82µF

Voltage

160V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

1.06A

Tolerance

±20%

Series

ED RADIAL

Product details

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.