Technical Documents
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2mm
Leakage Current
3 μA
Series
FC Radial
Ripple Current
175mA
Tolerance
±20%
Equivalent Series Resistance
800mΩ
Product Details
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical Documents
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2mm
Leakage Current
3 μA
Series
FC Radial
Ripple Current
175mA
Tolerance
±20%
Equivalent Series Resistance
800mΩ
Product Details