Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J221

RS Stock No.: 449-0839Brand: PanasonicManufacturers Part No.: EEUFC0J221
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Equivalent Series Resistance

350mΩ

Series

FC Radial

Ripple Current

290mA

Leakage Current

3 μA

You may be interested in
Nichicon 220 μF Capacitor 6.3 V - UPW0J221MED PC Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J221

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J221

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in
Nichicon 220 μF Capacitor 6.3 V - UPW0J221MED PC Pin
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Equivalent Series Resistance

350mΩ

Series

FC Radial

Ripple Current

290mA

Leakage Current

3 μA

You may be interested in
Nichicon 220 μF Capacitor 6.3 V - UPW0J221MED PC Pin
P.O.A.Each (In a Pack of 10) (ex VAT)