Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
6.3V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Tolerance
±20%
Equivalent Series Resistance
250mΩ
Series
FC Radial
Ripple Current
400mA
Leakage Current
3 μA
Stock information temporarily unavailable.
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
6.3V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Tolerance
±20%
Equivalent Series Resistance
250mΩ
Series
FC Radial
Ripple Current
400mA
Leakage Current
3 μA
