Technical documents
Specifications
Brand
PanasonicCapacitance
3900µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Tolerance
±20%
Equivalent Series Resistance
29mΩ
Series
FC Radial
Ripple Current
2.205A
Leakage Current
3 μA
Country of Origin
Malaysia
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicCapacitance
3900µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Tolerance
±20%
Equivalent Series Resistance
29mΩ
Series
FC Radial
Ripple Current
2.205A
Leakage Current
3 μA
Country of Origin
Malaysia
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
