Al electrolytic cap,4700uF 10V 105deg C

RS Stock No.: 419-0337Brand: PanasonicManufacturers Part No.: EEUFC1A472
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Tolerance

±20%

Equivalent Series Resistance

22mΩ

Series

FC Radial

Ripple Current

2.555A

Leakage Current

3 μA

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Al electrolytic cap,4700uF 10V 105deg C

P.O.A.

Al electrolytic cap,4700uF 10V 105deg C

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Tolerance

±20%

Equivalent Series Resistance

22mΩ

Series

FC Radial

Ripple Current

2.555A

Leakage Current

3 μA

You may be interested in