Radial Al electrolytic cap,1500uF 50V

RS Stock No.: 414-9367Brand: PanasonicManufacturers Part No.: EEUFC1H152L
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1500µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Ripple Current

2.79A

Leakage Current

3 μA

Tolerance

±20%

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Radial Al electrolytic cap,1500uF 50V

P.O.A.

Radial Al electrolytic cap,1500uF 50V

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

1500µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Ripple Current

2.79A

Leakage Current

3 μA

Tolerance

±20%