Panasonic 56μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H560

RS Stock No.: 572-445Brand: PanasonicManufacturers Part No.: EEUFC1H560
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

56µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Equivalent Series Resistance

400mΩ

Series

FC Radial

Ripple Current

360mA

Leakage Current

3 μA

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 56μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H560
Select packaging type

P.O.A.

Panasonic 56μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H560

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

56µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Equivalent Series Resistance

400mΩ

Series

FC Radial

Ripple Current

360mA

Leakage Current

3 μA

You may be interested in