Technical documents
Specifications
Brand
PanasonicCapacitance
680μF
Product Type
Capacitor
Voltage
63V dc
Construction
Radial Can
Mount Type
Radial, Through Hole
Packaging
Bag
Height
35mm
Polarity
Polar
Length
35mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Pin Count
2
Capacitor Ripple Current
2.3A
Termination Type
Radial Lead
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
5000 h
Standards/Approvals
RoHS
Leakage Current
3μA
Tolerance
±20 %
Equivalent Series Resistance ESR
47mΩ
Series
FC Radial
Automotive Standard
AEC-Q200
Dissipation Factor
8%
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PanasonicCapacitance
680μF
Product Type
Capacitor
Voltage
63V dc
Construction
Radial Can
Mount Type
Radial, Through Hole
Packaging
Bag
Height
35mm
Polarity
Polar
Length
35mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Pin Count
2
Capacitor Ripple Current
2.3A
Termination Type
Radial Lead
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
5000 h
Standards/Approvals
RoHS
Leakage Current
3μA
Tolerance
±20 %
Equivalent Series Resistance ESR
47mΩ
Series
FC Radial
Automotive Standard
AEC-Q200
Dissipation Factor
8%
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
