Technical documents
Specifications
Brand
PanasonicCapacitance
10μF
Product Type
Electrolytic Capacitor
Voltage
100V
Construction
Radial Lead Type Aluminium Electrolytic Capacitors
Mount Type
Radial
Packaging
Taping
Height
11.2mm
Polarity
Polar
Length
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Pin Count
2
Capacitor Ripple Current
114mA
Termination Type
Radial
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000 h
Standards/Approvals
RoHS Compliant
Width
6.3mm
Leakage Current
10μA
Tolerance
±20 %
Series
FC
Automotive Standard
AEC-Q200
Dissipation Factor
7%
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
PanasonicCapacitance
10μF
Product Type
Electrolytic Capacitor
Voltage
100V
Construction
Radial Lead Type Aluminium Electrolytic Capacitors
Mount Type
Radial
Packaging
Taping
Height
11.2mm
Polarity
Polar
Length
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Pin Count
2
Capacitor Ripple Current
114mA
Termination Type
Radial
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000 h
Standards/Approvals
RoHS Compliant
Width
6.3mm
Leakage Current
10μA
Tolerance
±20 %
Series
FC
Automotive Standard
AEC-Q200
Dissipation Factor
7%
Country of Origin
Malaysia
