Panasonic 1800μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFK1E182S

RS Stock No.: 571-410Brand: PanasonicManufacturers Part No.: EEUFK1E182S
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1800µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Tolerance

±20%

Series

FK Radial

Ripple Current

2.06A

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 1800μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFK1E182S

P.O.A.

Panasonic 1800μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFK1E182S

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

1800µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Tolerance

±20%

Series

FK Radial

Ripple Current

2.06A