Panasonic 1800μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V182

RS Stock No.: 162-1140Brand: PanasonicManufacturers Part No.: EEUTP1V182
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+135°C

Lead Pitch

7.5mm

Lifetime

2000 h, 5000 h

Ripple Current

3.25A

Series

TP RADIAL

Leakage Current

630 μA

Tolerance

±20%

Equivalent Series Resistance

18mΩ

Country of Origin

Japan

Product details

TP Series

Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications

Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 1800μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V182

P.O.A.

Panasonic 1800μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V182
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+135°C

Lead Pitch

7.5mm

Lifetime

2000 h, 5000 h

Ripple Current

3.25A

Series

TP RADIAL

Leakage Current

630 μA

Tolerance

±20%

Equivalent Series Resistance

18mΩ

Country of Origin

Japan

Product details

TP Series

Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications

Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.