Panasonic 47μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFC1E470P

RS Stock No.: 367-9671Brand: PanasonicManufacturers Part No.: EEVFC1E470P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Ripple Current

230mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFC1E470P

P.O.A.

Panasonic 47μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEVFC1E470P

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Ripple Current

230mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

You may be interested in