Panasonic 6.8 μH ±20% Ferrite Leaded Inductor, 3.8A Idc, 17mΩ Rdc, ELC08D

RS Stock No.: 110-1295Brand: PanasonicManufacturers Part No.: ELC08D6R8E
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

6.8 μH

Maximum dc Current

3.8A

Mounting Type

Radial

Maximum DC Resistance

17mΩ

Tolerance

±20%

Length

10mm

Depth

8.5mm

Height

13mm

Dimensions

10 x 8.5 x 13mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC08D

Product details

Panasonic ELC08D Series Radial Choke Coils

Panasonic ELC08D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include VTR, CTV, fax machines, audio and PCs.

Panasonic Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 6.8 μH ±20% Ferrite Leaded Inductor, 3.8A Idc, 17mΩ Rdc, ELC08D

P.O.A.

Panasonic 6.8 μH ±20% Ferrite Leaded Inductor, 3.8A Idc, 17mΩ Rdc, ELC08D
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

6.8 μH

Maximum dc Current

3.8A

Mounting Type

Radial

Maximum DC Resistance

17mΩ

Tolerance

±20%

Length

10mm

Depth

8.5mm

Height

13mm

Dimensions

10 x 8.5 x 13mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC08D

Product details

Panasonic ELC08D Series Radial Choke Coils

Panasonic ELC08D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include VTR, CTV, fax machines, audio and PCs.

Panasonic Leaded Inductors (Chokes)