Technical documents
Specifications
Brand
PanasonicInductance
27 μH
Maximum dc Current
1.6A
Mounting Type
Radial
Maximum DC Resistance
58mΩ
Tolerance
±10%
Diameter
9.5mm
Height
8.9mm
Dimensions
9.5 (Dia.) x 8.9mm
Core Material
Ferrite
Lead Pitch
5mm
Series
ELC09D
Product details
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicInductance
27 μH
Maximum dc Current
1.6A
Mounting Type
Radial
Maximum DC Resistance
58mΩ
Tolerance
±10%
Diameter
9.5mm
Height
8.9mm
Dimensions
9.5 (Dia.) x 8.9mm
Core Material
Ferrite
Lead Pitch
5mm
Series
ELC09D
Product details
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.