Panasonic 56 μH ±10% Ferrite Leaded Inductor, 1.1A Idc, 130mΩ Rdc, ELC09D

RS Stock No.: 540-8601Brand: PanasonicManufacturers Part No.: ELC09D560F
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

56 μH

Maximum dc Current

1.1A

Mounting Type

Radial

Maximum DC Resistance

130mΩ

Tolerance

±10%

Diameter

9.5mm

Height

8.9mm

Dimensions

9.5 (Dia.) x 8.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC09D

Product details

Panasonic ELC09D Series Radial Choke Coils

ELC09D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 56 μH ±10% Ferrite Leaded Inductor, 1.1A Idc, 130mΩ Rdc, ELC09D
Select packaging type

P.O.A.

Panasonic 56 μH ±10% Ferrite Leaded Inductor, 1.1A Idc, 130mΩ Rdc, ELC09D
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Inductance

56 μH

Maximum dc Current

1.1A

Mounting Type

Radial

Maximum DC Resistance

130mΩ

Tolerance

±10%

Diameter

9.5mm

Height

8.9mm

Dimensions

9.5 (Dia.) x 8.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC09D

Product details

Panasonic ELC09D Series Radial Choke Coils

ELC09D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)