Panasonic 120 μH ±10% Leaded Inductor, 1.6A Idc, 120mΩ Rdc, ELC10D

RS Stock No.: 675-5194Brand: PanasonicManufacturers Part No.: ELC10D121E
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

120 μH

Maximum dc Current

1.6A

Mounting Type

Radial

Maximum DC Resistance

120mΩ

Tolerance

±10%

Diameter

13mm

Length

13mm

Depth

10mm

Height

15mm

Dimensions

13 (Dia.) x 15mm

Lead Pitch

5mm

Series

ELC10D

Lead Diameter

0.8mm

Terminal Type

Through Hole

Product details

Panasonic ELC10D Series Radial Choke Coils

Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal

Appplications

Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 120 μH ±10% Leaded Inductor, 1.6A Idc, 120mΩ Rdc, ELC10D

P.O.A.

Panasonic 120 μH ±10% Leaded Inductor, 1.6A Idc, 120mΩ Rdc, ELC10D
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Inductance

120 μH

Maximum dc Current

1.6A

Mounting Type

Radial

Maximum DC Resistance

120mΩ

Tolerance

±10%

Diameter

13mm

Length

13mm

Depth

10mm

Height

15mm

Dimensions

13 (Dia.) x 15mm

Lead Pitch

5mm

Series

ELC10D

Lead Diameter

0.8mm

Terminal Type

Through Hole

Product details

Panasonic ELC10D Series Radial Choke Coils

Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal

Appplications

Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)